Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.150 ($56.5225) |
| 5+ | $45.050 ($51.8075) |
| 10+ | $42.140 ($48.461) |
| 25+ | $40.150 ($46.1725) |
| 50+ | $39.060 ($44.919) |
| 100+ | $37.980 ($43.677) |
Price for:Each
Minimum: 1
Multiple: 1
$49.15 ($56.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGJ.00.302.CLACopy |
| Order Code | 5146874 |
| Product Range | 00 Series |
| Connector Type | Standard Circular Connector |
| Product Range | 00 Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 00 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
