Print Page
MPS-HU-RST 5L-3RKT 5L
Sensor Splitter, H - Style, Cable Mount, 4 Position M12 Plug, 3 x 4 Position M12 Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoMPS-HU-RST 5L-3RKT 5LCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130014
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $349.580 ($402.017) |
| 5+ | $305.880 ($351.762) |
| 10+ | $253.440 ($291.456) |
| 25+ | $227.230 ($261.3145) |
| 50+ | $219.120 ($251.988) |
Price for:Each
Minimum: 1
Multiple: 1
$349.58 ($402.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoMPS-HU-RST 5L-3RKT 5LCopy
Manufacturer Standard Lead Time7 weeks
Order Code5130014
Adapter Type / StyleH - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter3 x 4 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
H - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
3 x 4 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
