Print Page
MPS-TU-RST 5L-2RKT 5L
Sensor Splitter, T - Style, Cable Mount, 4 Position M12 Plug, 2 x 4 Position M12 Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoMPS-TU-RST 5L-2RKT 5LCopy
Manufacturer Standard Lead Time8 weeks
Order Code5130015
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $273.880 ($314.962) |
| 5+ | $257.470 ($296.0905) |
| 10+ | $241.050 ($277.2075) |
| 25+ | $228.800 ($263.120) |
| 50+ | $221.770 ($255.0355) |
| 100+ | $211.580 ($243.317) |
Price for:Each
Minimum: 1
Multiple: 1
$273.88 ($314.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoMPS-TU-RST 5L-2RKT 5LCopy
Manufacturer Standard Lead Time8 weeks
Order Code5130015
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
