Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C71TR
Order Code1535929
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C71TR
Order Code1535929
Product RangeTUK SGACK902S Keystone Coupler
Character Count x Line4 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size18mm
LCD Display TypeTN
Module Size62.2mm x 22.9mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Character Count x Line
4 x 1
Logic Voltage
5V
Font Set
-
Character Size
18mm
Module Size
62.2mm x 22.9mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
Boric acid (14-Jun-2023)
Display Appearance
Black 7 Segment on Grey
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876