Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSB-LX02SYC
Order Code1794134
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSB-LX02SYC
Order Code1794134
Product RangeTUK SGACK902S Keystone Coupler
LED ColourYellow
Forward Current If20mA
Forward Voltage4.2V
Luminous Intensity170mcd
No. of LEDs2LEDs
Display Size-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Colour
Yellow
Forward Voltage
4.2V
No. of LEDs
2LEDs
Product Range
TUK SGACK902S Keystone Coupler
Forward Current If
20mA
Luminous Intensity
170mcd
Display Size
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051