Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240YGYGW
Order Code1796965
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSF-LXH240YGYGW
Order Code1796965
Product RangeTUK SGACK902S Keystone Coupler
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / ColourY 2.1V, G 2.8V
Viewing Angle80°
Height9.65mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
Y 2.1V, G 2.8V
Height
9.65mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
-
Viewing Angle
80°
Width
4.32mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449