Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSSP-M16UW012E05
Order Code2078305
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-M16UW012E05
Order Code2078305
Product RangeTUK SGACK902S Keystone Coupler
Lamp StyleDisk
Lamp Base TypeBi-Pin
LED ColourCool White
CCT5000K
DimmableNon-Dimmable
Beam Angle50°
Equivalent Wattage-
Luminous Flux325lm
Power Rating5W
Supply Voltage12V
Energy Rating-
External Length-
External Diameter-
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Lamp Style
Disk
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
-
Power Rating
5W
Energy Rating
-
External Diameter
-
SVHC
Boric acid (14-Jun-2023)
Lamp Base Type
Bi-Pin
CCT
5000K
Beam Angle
50°
Luminous Flux
325lm
Supply Voltage
12V
External Length
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0