You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CEBF0140401605-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 16 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA

CEBF0140401605-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 16 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0140401605-00
Order Code:
1373238
See all Technical Docs

Product Information


:
1.95°C/W

:
16mm

:
40mm

:
40mm

:
5.5cu.ft/min

:
26dBA

:
Clip On

:
Aluminium

:
0.63"

:
1.57"

:
1.57"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0140401605-00 is a 40 x 40 x 16mm Clip-on BGA Cooler equipped with inbuilt black anodized aluminium extrusion heat sink (40 x 40 x 10mm), 5VDC fan with a Vapo bearing, 7600RPM speed, 5.5CFM air flow and 26dBA noise. Suitable for 40 x 40mm chipset.
  • Heat sink and fan combinations
  • Extruded heatsink design
  • Al 6063 fin

Applications

HVAC

Best Seller

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$27.10 ( $31.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $27.10 ($31.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $26.65 ($30.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.14 ($30.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.