Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.690 ($312.4435) |
Price for:Each
Minimum: 1
Multiple: 1
$271.69 ($312.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV11K09ACopy
Order Code4738060
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberPIC32CXMTG
Kit ContentsEvaluation Board PIC32CXMTG, Micro A-Micro B Type USB Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CX
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board PIC32CXMTG, Micro A-Micro B Type USB Cable
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CXMTG
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
