Print Page
Image is for illustrative purposes only. Please refer to product description.
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $51.690 ($59.4435) |
Price for:Each
Minimum: 1
Multiple: 1
$51.69 ($59.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F512M64D2CZ-023 AIT:E
Order Code465940602
DRAM TypeMobile LPDDR5X
Memory Density32Gbit
Memory Configuration512M x 64bit
Clock Frequency Max4.266GHz
IC Case / PackageTFBGA
No. of Pins561Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR5X
Memory Configuration
512M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
32Gbit
Clock Frequency Max
4.266GHz
No. of Pins
561Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001