Print Page
120068-0228
Sensor Splitter, Y - Style, Cable Mount, 4 Position M12 Plug, 2 x 4 Position M12 Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120068-0228Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121957
Product Range120068 Series
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.370 ($157.9755) |
| 5+ | $129.830 ($149.3045) |
| 10+ | $122.290 ($140.6335) |
| 25+ | $116.710 ($134.2165) |
| 50+ | $111.140 ($127.811) |
| 100+ | $105.840 ($121.716) |
Price for:Each
Minimum: 1
Multiple: 1
$137.37 ($157.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0228Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121957
Product Range120068 Series
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialPUR (Polyurethane) Body
Product Range120068 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Black
Product Range
120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
PUR (Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241
