Print Page
120070-0178
Sensor Cable, A Coded, M12 Plug, Free End, 4 Positions, 1 m, 3.28 ft, Micro-Change 120070 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120070-0178Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5147169 |
| Product Range | Micro-Change 120070 Series |
| Your Part Number |
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.660 ($78.959) |
| 5+ | $64.650 ($74.3475) |
| 10+ | $61.650 ($70.8975) |
| 25+ | $58.940 ($67.781) |
| 50+ | $55.770 ($64.1355) |
| 100+ | $53.620 ($61.663) |
Price for:Each
Minimum: 1
Multiple: 1
$68.66 ($78.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120070-0178Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5147169 |
| Product Range | Micro-Change 120070 Series |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Product Range | Micro-Change 120070 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3.28ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | Micro-Change 120070 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 72.4 |
