Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120070-0184Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121456 |
| Product Range | Micro-Change 120070 Series |
| Your Part Number |
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.790 ($73.3585) |
| 10+ | $57.550 ($66.1825) |
| 25+ | $55.390 ($63.6985) |
| 100+ | $53.220 ($61.203) |
| 250+ | $52.770 ($60.6855) |
| 500+ | $51.720 ($59.478) |
Price for:Each
Minimum: 1
Multiple: 1
$63.79 ($73.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 120070-0184Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 5121456 |
| Product Range | Micro-Change 120070 Series |
| Connector Type A | M12 Plug |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 305mm |
| Cable Length - Imperial | 12" |
| Product Range | Micro-Change 120070 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 12" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 305mm |
| Product Range | Micro-Change 120070 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02994 |
