Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130013-0247Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121510 |
| Product Range | Mini-Change 130013 Series |
| Your Part Number |
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.250 ($54.3375) |
| 5+ | $46.400 ($53.360) |
| 10+ | $45.540 ($52.371) |
| 25+ | $44.690 ($51.3935) |
| 50+ | $42.930 ($49.3695) |
| 100+ | $39.500 ($45.425) |
Price for:Each
Minimum: 1
Multiple: 1
$47.25 ($54.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130013-0247Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5121510 |
| Product Range | Mini-Change 130013 Series |
| Connector Type A | 90° Mini-Change A-Size Plug |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 305mm |
| Cable Length - Imperial | 12" |
| Product Range | Mini-Change 130013 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | 90° Mini-Change A-Size Plug |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 12" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 305mm |
| Product Range | Mini-Change 130013 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07521 |
