Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130094-0491Copy |
| Order Code | 5147527 |
| Product Range | Bus-Drop 130094 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.300 ($83.145) |
| 5+ | $68.360 ($78.614) |
| 10+ | $64.180 ($73.807) |
| 25+ | $61.350 ($70.5525) |
Price for:Each
Minimum: 1
Multiple: 1
$72.30 ($83.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130094-0491Copy |
| Order Code | 5147527 |
| Product Range | Bus-Drop 130094 Series |
| Cable Grip Type | Support Grip |
| Eye Type | Single Eye |
| Grip Material | Galvanized Steel |
| Cable Diameter Min | 7.6mm |
| Cable Diameter Max | 10.9mm |
| Mesh Length | 114.3mm |
| Breaking Strength | 1100lb |
| Product Range | Bus-Drop 130094 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Grip Type | Support Grip |
|---|---|
| Grip Material | Galvanized Steel |
| Cable Diameter Max | 10.9mm |
| Breaking Strength | 1100lb |
| SVHC | No SVHC (04-Feb-2026) |
| Eye Type | Single Eye |
|---|---|
| Cable Diameter Min | 7.6mm |
| Mesh Length | 114.3mm |
| Product Range | Bus-Drop 130094 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
