Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130099-0143Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121600
Product RangeMAX-LOC 130099 Series
Your Part Number
150 total stock globally
Need more?
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.610 ($4.1515) |
| 10+ | $3.220 ($3.703) |
| 100+ | $2.490 ($2.8635) |
| 250+ | $2.450 ($2.8175) |
| 500+ | $2.440 ($2.806) |
| 1000+ | $2.420 ($2.783) |
Price for:Each
Minimum: 1
Multiple: 1
$3.61 ($4.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130099-0143Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121600
Product RangeMAX-LOC 130099 Series
Thread Size0
MaterialSteel
Locknut PlatingZinc
Thickness4.5mm
Product RangeMAX-LOC 130099 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Locknut Plating
Zinc
Product Range
MAX-LOC 130099 Series
Material
Steel
Thickness
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
