Print Page
130137-0087
Multiple Outlet Box, Power Distribution Unit, 2 Gang, Rubber, Super-Safeway 130137 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130137-0087Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121538 |
| Product Range | Super-Safeway 130137 Series |
| Your Part Number |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $214.570 ($246.7555) |
| 5+ | $193.120 ($222.088) |
| 10+ | $181.670 ($208.9205) |
| 25+ | $168.800 ($194.120) |
| 50+ | $157.360 ($180.964) |
| 100+ | $151.630 ($174.3745) |
Price for:Each
Minimum: 1
Multiple: 1
$214.57 ($246.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130137-0087Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121538 |
| Product Range | Super-Safeway 130137 Series |
| No. of Gangs | 2 |
| Internal Depth | - |
| Electrical Box Material | Rubber |
| Electrical Box Mounting | - |
| For Use With | Power Distribution Units |
| Product Range | Super-Safeway 130137 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Gangs | 2 |
|---|---|
| Electrical Box Material | Rubber |
| For Use With | Power Distribution Units |
| SVHC | No SVHC (04-Feb-2026) |
| Internal Depth | - |
|---|---|
| Electrical Box Mounting | - |
| Product Range | Super-Safeway 130137 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
