Print Page
130153-0028
GFCI, Power Cord, Manual Reset, Tri-Tap, NEMA 5-15, 15 A, 120 VAC, 610 mm, Safeway 130153 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130153-0028Copy
Order Code5147416
Product RangeSafeway 130153 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $302.290 ($347.6335) |
| 5+ | $283.590 ($326.1285) |
| 10+ | $264.120 ($303.738) |
| 25+ | $254.040 ($292.146) |
Price for:Each
Minimum: 1
Multiple: 1
$302.29 ($347.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130153-0028Copy
Order Code5147416
Product RangeSafeway 130153 Series
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial2ft
Cord Length - Metric610mm
Product RangeSafeway 130153 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
610mm
SVHC
No SVHC (04-Feb-2026)
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
2ft
Product Range
Safeway 130153 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):566.99
