Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19044-0186Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121715
Product RangeKrimptite 19044 Series
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.508 ($0.5842) |
| 100+ | $0.447 ($0.514) |
| 500+ | $0.410 ($0.4715) |
| 1000+ | $0.384 ($0.4416) |
| 2000+ | $0.368 ($0.4232) |
| 3000+ | $0.356 ($0.4094) |
Price for:Each
Minimum: 10
Multiple: 10
$5.08 ($5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19044-0186Copy
Manufacturer Standard Lead Time13 weeks
Order Code5121715
Product RangeKrimptite 19044 Series
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeKrimptite 19044 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
14AWG
Product Range
Krimptite 19044 Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00269
