Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19067-0103Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121724
Product RangeNylaKrimp 19067 Series
Your Part Number
200 total stock globally
Need more?
200 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.310 ($9.5565) |
| 10+ | $7.610 ($8.7515) |
| 100+ | $6.860 ($7.889) |
| 250+ | $6.530 ($7.5095) |
| 500+ | $6.260 ($7.199) |
| 1000+ | $6.000 ($6.900) |
Price for:Each
Minimum: 1
Multiple: 1
$8.31 ($9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19067-0103Copy
Manufacturer Standard Lead Time12 weeks
Order Code5121724
Product RangeNylaKrimp 19067 Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max0AWG
Conductor Area CSA53.5mm²
Product RangeNylaKrimp 19067 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
0AWG
Product Range
NylaKrimp 19067 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
53.5mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02422
