Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19071-0179Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121743
Product RangeInsulKrimp 19071 Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.670 ($1.9205) |
| 100+ | $1.320 ($1.518) |
| 500+ | $1.170 ($1.3455) |
| 1000+ | $1.080 ($1.242) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$16.70 ($19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0179Copy
Manufacturer Standard Lead Time9 weeks
Order Code5121743
Product RangeInsulKrimp 19071 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourNatural
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
8AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
10.5mm²
Insulator Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00342
