Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19074-0012Copy
Order Code5121755
Product RangeKrimptite 19074 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.501 ($0.5762) |
| 100+ | $0.440 ($0.506) |
| 500+ | $0.405 ($0.4658) |
| 1000+ | $0.379 ($0.4358) |
| 2000+ | $0.365 ($0.4198) |
| 3000+ | $0.351 ($0.4036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.01 ($5.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19074-0012Copy
Order Code5121755
Product RangeKrimptite 19074 Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA1.3mm²
Product RangeKrimptite 19074 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
Krimptite 19074 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.3mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
