Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0330Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121779
Product RangeVersaKrimp 19193 Series
Your Part Number
386 total stock globally
Need more?
386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.400 ($5.060) |
| 10+ | $4.030 ($4.6345) |
| 100+ | $3.620 ($4.163) |
| 250+ | $3.450 ($3.9675) |
| 500+ | $3.310 ($3.8065) |
| 1000+ | $3.170 ($3.6455) |
Price for:Each
Minimum: 1
Multiple: 1
$4.40 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0330Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121779
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
0AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
50mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02132
