Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0354Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121781
Product RangeVersaKrimp 19193 Series
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.430 ($16.5945) |
| 10+ | $13.210 ($15.1915) |
| 100+ | $11.900 ($13.685) |
| 250+ | $11.330 ($13.0295) |
| 500+ | $10.860 ($12.489) |
| 1000+ | $10.420 ($11.983) |
Price for:Each
Minimum: 1
Multiple: 1
$14.43 ($16.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0354Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121781
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
000AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
95mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02962
