Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0008Copy |
| Order Code | 5148187 |
| Product Range | Avikrimp 19213 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.500 ($1.725) |
| 100+ | $1.160 ($1.334) |
| 500+ | $1.070 ($1.2305) |
| 1000+ | $0.973 ($1.1189) |
Price for:Each
Minimum: 10
Multiple: 10
$15.00 ($17.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0008Copy |
| Order Code | 5148187 |
| Product Range | Avikrimp 19213 Series |
| Product Range | Avikrimp 19213 Series |
| Termination | Crimp |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Pin Diameter | 2.72mm |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Overall Length | 28.7mm |
| Pin Length | 10.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19213 Series |
|---|---|
| Wire Size AWG Min | 12AWG |
| Conductor Area CSA | - |
| Insulator Colour | Yellow |
| Terminal Material | Copper |
| Pin Length | 10.4mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 10AWG |
| Pin Diameter | 2.72mm |
| Insulator Material | Nylon (Polyamide) |
| Overall Length | 28.7mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.203 |
