Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121867 |
| Product Range | Avikrimp 19213 Series |
| Your Part Number |
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.804 ($0.9246) |
| 100+ | $0.677 ($0.7786) |
| 500+ | $0.616 ($0.7084) |
| 1000+ | $0.587 ($0.675) |
| 2000+ | $0.565 ($0.6498) |
| 3000+ | $0.542 ($0.6233) |
Price for:Each
Minimum: 10
Multiple: 10
$8.04 ($9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5121867 |
| Product Range | Avikrimp 19213 Series |
| Product Range | Avikrimp 19213 Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Pin Diameter | 1.98mm |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Overall Length | 23.4mm |
| Pin Length | 8.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19213 Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| Pin Length | 8.9mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 1.98mm |
| Insulator Material | Nylon (Polyamide) |
| Overall Length | 23.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00097 |
