Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0012Copy |
| Order Code | 5148188 |
| Product Range | Avikrimp 19213 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.020 ($1.173) |
| 100+ | $0.807 ($0.928) |
| 500+ | $0.736 ($0.8464) |
| 1000+ | $0.665 ($0.7648) |
Price for:Each
Minimum: 10
Multiple: 10
$10.20 ($11.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19213-0012Copy |
| Order Code | 5148188 |
| Product Range | Avikrimp 19213 Series |
| Product Range | Avikrimp 19213 Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Pin Diameter | 1.98mm |
| Insulator Colour | Blue |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Overall Length | 23.4mm |
| Pin Length | 8.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Avikrimp 19213 Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| Pin Length | 8.9mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 1.98mm |
| Insulator Material | Nylon (Polyamide) |
| Overall Length | 23.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .996 |
