Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290961225Copy
Manufacturer Standard Lead Time28 weeks
Order Code4867018
Product Range229096 Series
Also Known As2290961225, 229096-1225
Your Part Number
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.480 ($1.702) |
| 100+ | $1.180 ($1.357) |
| 500+ | $1.060 ($1.219) |
| 1000+ | $1.000 ($1.150) |
| 2000+ | $0.943 ($1.0844) |
| 3000+ | $0.885 ($1.0178) |
Price for:Each
Minimum: 10
Multiple: 10
$14.80 ($17.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290961225Copy
Manufacturer Standard Lead Time28 weeks
Order Code4867018
Product Range229096 Series
Also Known As2290961225, 229096-1225
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Product Range229096 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Zero-Hachi Socket
Cable Length - Metric
500mm
Jacket Colour
Black
Cable Length - Imperial
19.7"
Product Range
229096 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
