Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3019550001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4840738
Product RangeCompactus 301955 Series
Also Known As3019550001, 301955-0001
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.950 ($32.1425) |
| 10+ | $25.100 ($28.865) |
| 25+ | $23.220 ($26.703) |
| 100+ | $21.230 ($24.4145) |
| 250+ | $20.200 ($23.230) |
| 500+ | $19.130 ($21.9995) |
Price for:Each
Minimum: 1
Multiple: 1
$27.95 ($32.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3019550001Copy
Manufacturer Standard Lead Time15 weeks
Order Code4840738
Product RangeCompactus 301955 Series
Also Known As3019550001, 301955-0001
Product RangeCompactus 301955 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts80Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Compactus 301955 Series
No. of Contacts
80Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05077
