Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 30700-5060Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5121959 |
| Product Range | H-DAC 64 30700 Series |
| Your Part Number |
1,663 total stock globally
Need more?
1,663 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.650 ($5.3475) |
| 10+ | $4.020 ($4.623) |
| 100+ | $3.710 ($4.2665) |
| 250+ | $3.520 ($4.048) |
| 500+ | $3.420 ($3.933) |
| 1000+ | $3.290 ($3.7835) |
Price for:Each
Minimum: 1
Multiple: 1
$4.65 ($5.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 30700-5060Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5121959 |
| Product Range | H-DAC 64 30700 Series |
| Product Range | H-DAC 64 30700 Series |
| Automotive Connector Shell Style | Right Angle Header |
| No. of Contacts | 6Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Glass Filled Body |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| IP Rating | - |
| Voltage Rating | 500VDC |
| Current Rating | 7A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | H-DAC 64 30700 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Glass Filled Body |
| Contact Plating | Tin |
| Voltage Rating | 500VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Right Angle Header |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Copper Alloy |
| IP Rating | - |
| Current Rating | 7A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00358 |
