Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-2002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4003869 |
| Product Range | MX150 33011 Series |
| Also Known As | 330112002, 33011-2002 |
| Your Part Number |
7,430 total stock globally
Need more?
7,430 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.558 ($0.6417) |
| 100+ | $0.515 ($0.5923) |
| 500+ | $0.506 ($0.5819) |
| 1000+ | $0.496 ($0.5704) |
| 2000+ | $0.487 ($0.5601) |
| 3000+ | $0.477 ($0.5486) |
Price for:Each
Minimum: 10
Multiple: 10
$5.58 ($6.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 33011-2002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4003869 |
| Product Range | MX150 33011 Series |
| Also Known As | 330112002, 33011-2002 |
| Product Range | MX150 33011 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Material | High Performance Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 33011 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Material | High Performance Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Molex MX150 33481, 33482 & 33486 Series Plug Housings |
| Contact Plating | Silver Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000569 |
