Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34825-0241Copy
Order Code5121962
Product RangeMini50 34825 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.150 ($5.9225) |
| 10+ | $4.620 ($5.313) |
| 100+ | $4.280 ($4.922) |
| 250+ | $3.920 ($4.508) |
| 500+ | $3.720 ($4.278) |
| 1000+ | $3.530 ($4.0595) |
Price for:Each
Minimum: 1
Multiple: 1
$5.15 ($5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34825-0241Copy
Order Code5121962
Product RangeMini50 34825 Series
Product RangeMini50 34825 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPlastic Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14V
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34825 Series
No. of Contacts
24Contacts
Connector Body Material
Plastic Body
Contact Plating
Tin
Voltage Rating
14V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
