Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34951-1611Copy
Order Code4002869
Product RangeMX150 34951 Series
Also Known As349511611, 34951-1611
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $3.390 ($3.8985) |
| 100+ | $2.870 ($3.3005) |
| 500+ | $2.610 ($3.0015) |
| 1000+ | $2.280 ($2.622) |
Price for:Each
Minimum: 10
Multiple: 10
$33.90 ($38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-1611Copy
Order Code4002869
Product RangeMX150 34951 Series
Also Known As349511611, 34951-1611
Accessory TypeBackshell
For Use WithMolex MX150 33472 Series Mat-Sealed Dual Row Female Connector Assemblies
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMX150 34951 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Molex MX150 33472 Series Mat-Sealed Dual Row Female Connector Assemblies
Cable Exit Angle
180°
Product Range
MX150 34951 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
