Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-6213Copy
Manufacturer Standard Lead Time15 weeks
Order Code4003966
Product Range42819 Series
Also Known As428196213, 42819-6213
Your Part Number
20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.490 ($31.6135) |
| 10+ | $23.500 ($27.025) |
| 25+ | $23.240 ($26.726) |
| 100+ | $21.480 ($24.702) |
Price for:Each
Minimum: 1
Multiple: 1
$27.49 ($31.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42819-6213Copy
Manufacturer Standard Lead Time15 weeks
Order Code4003966
Product Range42819 Series
Also Known As428196213, 42819-6213
Product Range42819 Series
No. of Contacts6Contacts
Pitch Spacing10mm
Contact Termination TypeThrough Hole
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
42819 Series
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
6Contacts
Pitch Spacing
10mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
