Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51021-0400
Order Code973311602
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753575615
Technical Datasheet
405,480 total stock globally
Need more?
405480 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.205 ($0.2358) |
Price for:Each
Minimum: 1
Multiple: 1
$0.20 ($0.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51021-0400
Order Code973311602
Product RangePicoBlade 51021
Also Known AsGTIN UPC EAN: 0800753575615
Technical Datasheet
Product RangePicoBlade 51021
No. of Positions4Ways
Pitch Spacing1.25mm
For Use WithMolex PicoBlade 50058 & 50079 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
1.25mm Pitch PicoBlade Receptacle Crimp Housing mates with 53261, 53047, 53398, 53048 PicoBlade Header and 51047 PicoBlade Plug Housing. Suitable for use with 50058 , 50079 PicoBlade crimp terminal and 214920, 214921, 797580006, 797580014, 797581059, 797581060, 797581061, 797581062 , 797581063 PicoBlade Pre-Crimped Lead.
- Friction lock
- Reliable terminal
- Polarized mating geometry
- Natural polyester material
Technical Specifications
Product Range
PicoBlade 51021
No. of Positions
4Ways
For Use With
Molex PicoBlade 50058 & 50079 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272