Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73300-0110Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121697
Product Range73300 Series
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.730 ($53.7395) |
| 10+ | $42.320 ($48.668) |
| 25+ | $39.380 ($45.287) |
| 100+ | $36.310 ($41.7565) |
| 250+ | $34.280 ($39.422) |
| 500+ | $32.870 ($37.8005) |
Price for:Each
Minimum: 1
Multiple: 1
$46.73 ($53.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73300-0110Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121697
Product Range73300 Series
Connector TypeSMPM RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount, Through Hole
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max65GHz
Connector MountingPCB Mount
Product Range73300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
SMPM RP Coaxial
Coaxial Termination
Surface Mount, Through Hole
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
65GHz
Product Range
73300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
