Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75757-1131Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4001744 |
| Product Range | MX150 75757 Series |
| Also Known As | 757571131, 75757-1131 |
| Your Part Number |
710 total stock globally
Need more?
710 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 250+ | $1.700 ($1.955) |
Price for:Each
Minimum: 250
Multiple: 250
$425.00 ($488.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75757-1131Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4001744 |
| Product Range | MX150 75757 Series |
| Also Known As | 757571131, 75757-1131 |
| Connector Systems | Automotive, Wire-to-Board |
| Pitch Spacing | 3.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | MX150 75757 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 17A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Automotive, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 17A |
| Pitch Spacing | 3.5mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | MX150 75757 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
