Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75900-1101Copy |
| Order Code | 5121963 |
| Product Range | MX150 75900 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.210 ($5.9915) |
| 10+ | $4.510 ($5.1865) |
| 100+ | $4.150 ($4.7725) |
| 250+ | $3.960 ($4.554) |
| 500+ | $3.830 ($4.4045) |
| 1000+ | $3.680 ($4.232) |
Price for:Each
Minimum: 1
Multiple: 1
$5.21 ($5.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 75900-1101Copy |
| Order Code | 5121963 |
| Product Range | MX150 75900 Series |
| Product Range | MX150 75900 Series |
| Automotive Connector Shell Style | Right Angle Header |
| No. of Contacts | 20Contacts |
| Automotive Contact Type | PCB Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Brass |
| Contact Plating | Tin |
| IP Rating | - |
| Voltage Rating | 500VDC |
| Current Rating | 17A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MX150 75900 Series |
|---|---|
| No. of Contacts | 20Contacts |
| Connector Body Material | Thermoplastic Body |
| Contact Plating | Tin |
| Voltage Rating | 500VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Right Angle Header |
|---|---|
| Automotive Contact Type | PCB Pin |
| Contact Material | Brass |
| IP Rating | - |
| Current Rating | 17A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00697 |
