Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85543-7003Copy
Order Code
Full Reel3865418
Cut Tape3911795
Product Range85543 Series
Also Known As855437003, 855437003, 85543-7003
Your Part Number
127 total stock globally
Need more?
127 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.610 | $7.61 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.610 ($8.7515) |
| 3+ | $7.110 ($8.1765) |
| 9+ | $6.600 ($7.590) |
| 25+ | $6.090 ($7.0035) |
| 63+ | $5.840 ($6.716) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 127+ | $5.800 ($6.670) |
| 381+ | $5.290 ($6.0835) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85543-7003Copy
Order Code
Full Reel3865418
Cut Tape3911795
Product Range85543 Series
Also Known As855437003, 855437003, 85543-7003
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85543 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
85543-7003 is a 85543 series shielded, spring, Cat5e 8/8 RJ45 modular jack.
- 125V DC maximum voltage
- 1.5A maximum current per contact
- Durability of 2500 mating cycles max
- 94V-0 flammability
- Black high temperature thermoplastic resin
- Phosphor bronze metal and tin plating termination
- Gold over palladium nickel plating mating
- Right angle (side entry) orientation and through hole termination interface style
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
85543 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
