Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93601-0674Copy
Manufacturer Standard Lead Time19 weeks
Order Code5121909
Product Range93601 Series
Your Part Number
60 total stock globally
60 more incoming. You can reserve stock now
60 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.770 ($11.2355) |
| 10+ | $8.920 ($10.258) |
| 100+ | $8.330 ($9.5795) |
| 250+ | $7.870 ($9.0505) |
| 500+ | $7.560 ($8.694) |
| 1000+ | $7.030 ($8.0845) |
Price for:Each
Minimum: 1
Multiple: 1
$9.77 ($11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0674Copy
Manufacturer Standard Lead Time19 weeks
Order Code5121909
Product Range93601 Series
Heavy Duty Connector TypeHousing, Bulkhead Mount
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Housing, Bulkhead Mount
Locking Type
1 Lever
For Use With
Molex Heavy-Duty Size 3A-21x21, S-A, S-D & S-Q Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3A
Product Range
93601 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
