Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15647
Order Code2802232
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15647
Order Code2802232
Product RangeTUK SGACK902S Keystone Coupler
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
50ft
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
15.24m
Product Range
TUK SGACK902S Keystone Coupler
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143338