Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5856
Order Code2804111
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5856
Order Code2804111
Product RangeTUK SGACK902S Keystone Coupler
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4mm
Voltage Rating6.3V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
6.3V
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
4mm
Product Range
TUK SGACK902S Keystone Coupler
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003289