Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963Copy
Manufacturer Standard Lead Time9 weeks
Order Code282769201
Your Part Number
83 total stock globally
Need more?
83 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.920 ($80.408) |
Price for:Each
Minimum: 1
Multiple: 1
$69.92 ($80.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2963Copy
Manufacturer Standard Lead Time9 weeks
Order Code282769201
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric388mm
External Width - Metric-
Power Rating Nom350W
External Diameter - Imperial15.276"
External Width - Imperial-
Product Dimensions388mm x 160mm
Frequency Range32Hz to 3KHz
Frequency Response Min32kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric160mm
External Length - Imperial-
External Depth - Imperial6.299"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
388mm
Power Rating Nom
350W
External Width - Imperial
-
Frequency Range
32Hz to 3KHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
External Width - Metric
-
External Diameter - Imperial
15.276"
Product Dimensions
388mm x 160mm
Frequency Response Min
32kHz
Frequency Response Max
3kHz
Power Rating Max
-
External Depth - Metric
160mm
External Depth - Imperial
6.299"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216
