Print Page
Image is for illustrative purposes only. Please refer to product description.
106 total stock globally
Need more?
106 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.450 ($9.7175) |
Price for:Each
Minimum: 1
Multiple: 1
$8.45 ($9.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-17044
Order Code349860302
Accessory TypeGPIO Breakout Board
Silicon Manufacturer-
For Use WithRaspberry Pi Boards
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBreakout Board, Ribbon Cable
SVHCTo Be Advised
Product Overview
83-17044 GPIO breakout board is a 40-way expansion board designed for Raspberry Pi boards. It provides easy access to all 40 GPIO pins, simplifying the process of connecting external devices or sensors. Ideal for prototyping, it enhances the versatility of Raspberry Pi in various electronic projects.
- Features 3.3V and 5V power pins
- Keyed IDC header shroud
- Optimized design for better accessibility
- 150mm ribbon cable included
- Supplied fully assembled - no soldering required
Technical Specifications
Accessory Type
GPIO Breakout Board
For Use With
Raspberry Pi Boards
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
To Be Advised
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
Breakout Board, Ribbon Cable
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057