Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-DCCORD-F..Copy
Manufacturer Standard Lead Time7 weeks
Order Code280227201
Your Part Number
1,228 total stock globally
Need more?
1,142 Delivery in 10-14 Business Days(US stock)
86 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.900 ($2.185) |
Price for:Each
Minimum: 1
Multiple: 1
$1.90 ($2.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCT-DCCORD-F..Copy
Manufacturer Standard Lead Time7 weeks
Order Code280227201
Connector Type A2.1mm Barrel Jack
Connector Type BFree End
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourRed, Black
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
2.1mm Barrel Jack
Cable Length - Imperial
1ft
Jacket Colour
Red, Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.400075
