Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-BK-100
Order Code1219335
Product RangeMC6A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC6A-1/0.6T2-BK-100
Order Code1219335
Product RangeMC6A
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge23AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max90°C
Conductor Area CSA0.28mm²
Voltage Rating150V
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product RangeMC6A
Product Overview
The MC6A-1/0.6T2-BK-100 from Pro Power is an equipment wire with solid tinned annealed copper conductor. It is intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Reel length is 100m
- Black colour PVC insulation
- Maximum DC resistance is 63.5ohm/Km at 20°C
- Operating temperature range from -15°C to 90°C
- Conductor size is 1/0.6mm
- Voltage rating is 150V
- Minimum bend radius is 12mm
- Nominal outer diameter is 1.2mm
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
90°C
Voltage Rating
150V
External Diameter
1.2mm
Product Range
MC6A
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.28mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3