Print Page
Image is for illustrative purposes only. Please refer to product description.
1,731 total stock globally
Need more?
1731 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.020 ($1.173) |
Price for:Each
Minimum: 1
Multiple: 1
$1.02 ($1.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006268
Order Code360599401
Technical Datasheet
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature73°C
Holding Temperature57°C
Product Overview
- Non-resetting thermal cutoff fuses
- Upper limit temperature protection
Technical Specifications
Fuse Current
10A
Functioning Temperature
73°C
Voltage Rating VAC
250V
Holding Temperature
57°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025