Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSB124 (1X4)Copy
Order Code1196272
Connector TypeBNC Coaxial
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
SVHC
No SVHC (07-Jul-2017)
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02861
