Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoT23A112ASR2-15
Order Code100684601
Product RangeT23 Series
Your Part Number
2,004 total stock globally
Need more?
2004 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$1.98 ($2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A112ASR2-15
Order Code100684601
Product RangeT23 Series
Switching Temperature112°C
Reset Temperature97°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating10A at 250VAC, 15A at 125/250VAC
Product RangeT23 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
T23A112ASR2-15 is a thermal switch with SPST-NC contact configuration.
- 112°C ±3°C action temperature, 97°C ±4°C reset temperature
- 50mohm contact resistance
- 100Mohm insulation resistance minimum at DC 500V
Applications
Sensing & Instrumentation
Technical Specifications
Switching Temperature
112°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
97°C
Sensor Terminals
Quick Connect
Contact Rating
10A at 250VAC, 15A at 125/250VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
