Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 40EN 5C 2.0MM S 500GCopy
Manufacturer Standard Lead Time17 weeks
Order Code41941201
Also Known AsD414 500G REEL
Your Part Number
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.250 ($63.5375) |
Price for:Each
Minimum: 1
Multiple: 1
$55.25 ($63.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 40EN 5C 2.0MM S 500GCopy
Manufacturer Standard Lead Time17 weeks
Order Code41941201
Also Known AsD414 500G REEL
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy40, 60 Sn, Pb
External Diameter - Metric2.03mm
External Diameter - Imperial0.08"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Product Overview
The D4014 500G REEL is a 2.03mm 40/60 (Tin/Lead) grade Solder Wire, made of Sn and Pb alloy. It features 234°C meting temperature.
- Insoluble in water
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
40, 60 Sn, Pb
External Diameter - Imperial
0.08"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
2.03mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
